Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Voltage - VCCA 2.7 V ~ 3.6 V |
Manufacturer onsemi | Voltage - VCCB 4.5 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Channel Type Bidirectional | Supplier Device Package 24-SOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVX3245MTCX | onsemi | 4.902 | 74LVX3245MTCXCT-ND | 0,82000 € | Direct |
| 74AVC8T245BQ-Q100J | Nexperia USA Inc. | 0 | 1727-8384-1-ND | 1,04000 € | Similar |
| 74AVC8T245PW,118 | Nexperia USA Inc. | 4.842 | 1727-4181-1-ND | 0,80000 € | Similar |
| 74AVC8T245PW-Q100J | Nexperia USA Inc. | 1.349 | 1727-74AVC8T245PW-Q100JCT-ND | 1,06000 € | Similar |
| 74AVC8T245PW:112 | Rochester Electronics, LLC | 8.433 | 2156-74AVC8T245PW:112-ND | 1,23237 € | Similar |








