Similar
Similar
Similar
Similar

74LVX273M | |
|---|---|
DigiKey Part Number | 74LVX273MFS-ND |
Manufacturer | |
Manufacturer Product Number | 74LVX273M |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVX273M Models |
Category | Max Propagation Delay @ V, Max CL 14.5ns @ 3.3V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tube | Voltage - Supply 2V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Master Reset | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 90 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC273DW | Rochester Electronics, LLC | 10.139 | 2156-SN74AHC273DW-ND | 0,97000 € | Similar |
| SN74LV273ADW | Rochester Electronics, LLC | 6.427 | 2156-SN74LV273ADW-ND | 0,75000 € | Similar |
| SN74LV273ADWR | Texas Instruments | 4.934 | 296-14904-1-ND | 0,69000 € | Similar |
| SN74LV273ANSR | Texas Instruments | 3.134 | 296-31872-1-ND | 0,86000 € | Similar |



