Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVTH16245MEA | |
|---|---|
DigiKey Part Number | 74LVTH16245MEA-ND |
Manufacturer | |
Manufacturer Product Number | 74LVTH16245MEA |
Description | IC BUFF 2.7V/3.6V 48-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVTH16245MEA Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT16245BDL,112 | Nexperia USA Inc. | 3 | 1727-2021-ND | 1,29000 € | Direct |
| SN74LVTH16245ADL | Texas Instruments | 172 | 296-8680-5-ND | 1,39000 € | Direct |
| 74LVT162245BDL,118 | Nexperia USA Inc. | 483 | 1727-3116-1-ND | 1,14000 € | Similar |
| 74LVT16245BDGG,118 | Nexperia USA Inc. | 3.992 | 1727-74LVT16245BDGG,118CT-ND | 0,76000 € | Similar |
| CLVTH162245IDGGREP | Texas Instruments | 2.371 | 296-22118-1-ND | 3,46000 € | Similar |





