Similar
Similar
Similar
Similar

CLVTH162245MDLREP | |
|---|---|
DigiKey Part Number | 296-22119-2-ND - Tape & Reel (TR) 296-22119-1-ND - Cut Tape (CT) 296-22119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVTH162245MDLREP |
Description | IC TXRX 2.7V/3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVTH162245MDLREP Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA; 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT162245BDL,118 | Nexperia USA Inc. | 483 | 1727-3116-1-ND | 1,15000 € | Similar |
| 74LVT162245MTDX | onsemi | 0 | 74LVT162245MTDXFSCT-ND | 0,00000 € | Similar |
| 74LVT16245BDGG,118 | Nexperia USA Inc. | 2.967 | 1727-74LVT16245BDGG,118CT-ND | 0,76000 € | Similar |
| 74LVT16245BDL,112 | Nexperia USA Inc. | 3 | 1727-2021-ND | 1,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,92497 € | 3.924,97 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,25980 € |






