74LVT244WMX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 5.959
Unit Price: 1,48000 €
Datasheet

Direct


Texas Instruments
In Stock: 68.241
Unit Price: 0,80000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 25.210
Unit Price: 0,96388 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 23.340
Unit Price: 0,93000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.625
Unit Price: 0,67128 €
Datasheet

Similar


Texas Instruments
In Stock: 3.453
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.071
Unit Price: 1,04000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.980
Unit Price: 1,08000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 37.321
Unit Price: 0,96000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT244WMX

DigiKey Part Number
74LVT244WMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVT244WMX
Description
IC BUFF NON-INVERT 3.6V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LVT244WMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 32.511 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

32.511In Stock
Ships from Flip Electronics