
SN74LVTH244ANSR | |
|---|---|
DigiKey Part Number | 296-28903-2-ND - Tape & Reel (TR) 296-28903-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74LVTH244ANSR |
Description | IC BUFF 2.7V/3.6V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH244ANSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52762 € | 1.055,24 € |
| 4.000 | 0,51461 € | 2.058,44 € |
| 6.000 | 0,50809 € | 3.048,54 € |
| 10.000 | 0,50087 € | 5.008,70 € |
| 14.000 | 0,49666 € | 6.953,24 € |
| Unit Price without VAT: | 0,52762 € |
|---|---|
| Unit Price with VAT: | 0,62787 € |

