


SN74LVT244BDWR | |
|---|---|
DigiKey Part Number | 296-14926-2-ND - Tape & Reel (TR) 296-14926-1-ND - Cut Tape (CT) 296-14926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT244BDWR |
Description | IC BUFF 2.7V/3.6V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT244BDWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT241D,112 | Rochester Electronics, LLC | 7.080 | 2156-74LVT241D,112-954-ND | 0,69693 € | Parametric Equivalent |
| 74LVT244WM | Rochester Electronics, LLC | 21.046 | 2156-74LVT244WM-ND | 0,62892 € | Parametric Equivalent |
| 74LVT244WMX | Rochester Electronics, LLC | 71.287 | 2156-74LVT244WMX-ND | 0,62892 € | Parametric Equivalent |
| 74LVTH244AD,118 | Rochester Electronics, LLC | 17.890 | 2156-74LVTH244AD,118-ND | 0,65443 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,57000 € | 5,70 € |
| 25 | 0,51400 € | 12,85 € |
| 100 | 0,45220 € | 45,22 € |
| 250 | 0,42276 € | 105,69 € |
| 500 | 0,40502 € | 202,51 € |
| 1.000 | 0,40441 € | 404,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37837 € | 756,74 € |
| 4.000 | 0,36847 € | 1.473,88 € |
| 6.000 | 0,36351 € | 2.181,06 € |
| 10.000 | 0,35802 € | 3.580,20 € |
| 14.000 | 0,35481 € | 4.967,34 € |
| 20.000 | 0,35172 € | 7.034,40 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

