74LVQ244QSC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 6.500
Unit Price: 0,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.912
Unit Price: 0,61000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.659
Unit Price: 0,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.142
Unit Price: 0,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.131
Unit Price: 0,97000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.420
Unit Price: 1,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.492
Unit Price: 0,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.250
Unit Price: 0,38727 €
Datasheet

Similar


Texas Instruments
In Stock: 34.959
Unit Price: 0,57000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVQ244QSC

DigiKey Part Number
74LVQ244QSC-ND
Manufacturer
Manufacturer Product Number
74LVQ244QSC
Description
IC BUFF NON-INVERT 3.6V 20-QSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-QSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVQ244QSC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-LSSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes