74LVQ04SC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.286
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 18.602
Unit Price: 0,28400 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5
Unit Price: 0,30000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.298
Unit Price: 0,27000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16.288
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 799.358
Unit Price: 0,36000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.206
Unit Price: 1,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.552
Unit Price: 0,60000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 30.185
Unit Price: 0,84000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8.788
Unit Price: 0,28400 €
Datasheet
Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVQ04SC

DigiKey Part Number
74LVQ04SC-ND
Manufacturer
Manufacturer Product Number
74LVQ04SC
Description
IC INVERTER 6CH 1-INP 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LVQ04SC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
9ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types