Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LCXH245WM | |
|---|---|
DigiKey Part Number | 74LCXH245WM-ND |
Manufacturer | |
Manufacturer Product Number | 74LCXH245WM |
Description | IC TXRX 2V/3.6V 20-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74LCXH245WM Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX245DWG | onsemi | 513 | MC74LCX245DWGOS-ND | 0,62184 € | Similar |
| MC74LCX245DWR2G | onsemi | 2.749 | 488-MC74LCX245DWR2GCT-ND | 0,96000 € | Similar |
| 74LVC245AD,118 | Nexperia USA Inc. | 23.608 | 1727-3104-1-ND | 0,48000 € | Similar |
| 74LVCH245AD,118 | Nexperia USA Inc. | 24.000 | 1727-74LVCH245AD,118CT-ND | 0,45000 € | Similar |
| SN74LVC245ADW | Texas Instruments | 1.673 | 296-1232-5-ND | 0,79840 € | Similar |





