
SN74LVCH245ANSR | |
|---|---|
DigiKey Part Number | 296-SN74LVCH245ANSRTR-ND - Tape & Reel (TR) 296-SN74LVCH245ANSRCT-ND - Cut Tape (CT) 296-SN74LVCH245ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH245ANSR |
Description | IC TXRX NON-INVERT 3.6V 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH245ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,56880 € | 14,22 € |
| 100 | 0,50120 € | 50,12 € |
| 250 | 0,46904 € | 117,26 € |
| 500 | 0,45060 € | 225,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42046 € | 840,92 € |
| 4.000 | 0,40963 € | 1.638,52 € |
| 6.000 | 0,40421 € | 2.425,26 € |
| 10.000 | 0,39820 € | 3.982,00 € |
| 14.000 | 0,39469 € | 5.525,66 € |
| 20.000 | 0,39131 € | 7.826,20 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

