
74LVC245AD,118 | |
|---|---|
DigiKey Part Number | 1727-3104-2-ND - Tape & Reel (TR) 1727-3104-1-ND - Cut Tape (CT) 1727-3104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC245AD,118 |
Description | IC TXRX NON-INVERT 3.6V 20-SO |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC245AD,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39500 € | 3,95 € |
| 50 | 0,32800 € | 16,40 € |
| 100 | 0,30760 € | 30,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25307 € | 506,14 € |
| 4.000 | 0,24576 € | 983,04 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |










