74LCXH16374MEAX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 215
Unit Price: 1,45000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 672
Unit Price: 0,76592 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 798
Unit Price: 1,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.641
Unit Price: 1,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,58992 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.545
Unit Price: 1,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.861
Unit Price: 1,17000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17.797
Unit Price: 1,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.923
Unit Price: 1,17000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.551
Unit Price: 1,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 123
Unit Price: 1,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 43.531
Unit Price: 0,90000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 29.753
Unit Price: 1,37000 €
Datasheet
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCXH16374MEAX

DigiKey Part Number
74LCXH16374MEAX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCXH16374MEAX
Description
IC FF D-TYPE DOUBLE 8BIT 48SSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74LCXH16374MEAX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
2
Number of Bits per Element
8
Clock Frequency
170 MHz
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Iq)
20 µA
Input Capacitance
7 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-SSOP
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes