74LCX821MSAX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.527
Unit Price: 1,05373 €
Datasheet

Similar


Texas Instruments
In Stock: 44.235
Unit Price: 1,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.310
Unit Price: 1,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 540
Unit Price: 0,95952 €
Datasheet

Similar


Texas Instruments
In Stock: 5.500
Unit Price: 1,63000 €
Datasheet
Flip Flop 1 Element D-Type 10 Bit Positive Edge 24-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX821MSAX

DigiKey Part Number
74LCX821MSAX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX821MSAX
Description
IC FF D-TYPE SGL 10-BIT 24-SSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 10 Bit Positive Edge 24-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74LCX821MSAX Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
7ns @ 3.3V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Voltage - Supply
2V ~ 3.6V
Part Status
Obsolete
Current - Quiescent (Iq)
10 µA
Function
Standard
Input Capacitance
7 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
24-SSOP
Number of Bits per Element
10
Package / Case
24-SSOP (0.209", 5.30mm Width)
Clock Frequency
150 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC821ADBRTexas Instruments2.527296-SN74LVC821ADBRTR-ND1,05373 €Similar
SN74LVC821ADGVRTexas Instruments44.235296-8540-1-ND1,39000 €Similar
SN74LVC821APWTexas Instruments1.310296-34075-5-ND1,63000 €Similar
SN74LVC821APWRTexas Instruments540296-8541-2-ND0,95952 €Similar
SN74LVC821APWTTexas Instruments5.500296-SN74LVC821APWTCT-ND1,63000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes