Flip Flop 1 Element D-Type 10 Bit Positive Edge 24-TFSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC821ADGVR

DigiKey Part Number
296-8540-2-ND - Tape & Reel (TR)
296-8540-1-ND - Cut Tape (CT)
296-8540-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC821ADGVR
Description
IC FF D-TYPE SGL 10-BIT 24-TVSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 10 Bit Positive Edge 24-TFSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC821ADGVR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
7.3ns @ 3.3V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
10 µA
Function
Standard
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
24-TVSOP
Number of Bits per Element
10
Package / Case
24-TFSOP (0.173", 4.40mm Width)
Clock Frequency
150 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.575
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
101,01500 €10,15 €
250,92200 €23,05 €
1000,81990 €81,99 €
2500,77116 €192,79 €
5000,75894 €379,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,69769 €1.395,38 €
4.0000,68130 €2.725,20 €
6.0000,67309 €4.038,54 €
10.0000,66400 €6.640,00 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €

Other Suppliers on DigiKey

42.660In Stock
Ships from Rochester Electronics, LLC