SN74LVC821APWR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 1.734
Unit Price: 1,46000 €
Datasheet
Flip Flop 1 Element D-Type 10 Bit Positive Edge 24-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC821APWR

DigiKey Part Number
296-8541-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC821APWR
Description
IC FF D-TYPE SGL 10-BIT 24-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 10 Bit Positive Edge 24-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC821APWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
10
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
7.3ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-TSSOP
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 540 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,63837 €1.276,74 €
4.0000,62311 €2.492,44 €
6.0000,61548 €3.692,88 €
10.0000,60702 €6.070,20 €
14.0000,60207 €8.428,98 €
Manufacturers Standard Package
Unit Price without VAT:0,63837 €
Unit Price with VAT:0,75966 €

Other Suppliers on DigiKey

540In Stock
Ships from Rochester Electronics, LLC