74LCX74M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 71.899
Unit Price: 0,56060 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.751
Unit Price: 0,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.072
Unit Price: 0,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.826
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 294
Unit Price: 1,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.878
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.801
Unit Price: 1,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.985
Unit Price: 0,61000 €
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX74M

DigiKey Part Number
74LCX74MFS-ND
Manufacturer
Manufacturer Product Number
74LCX74M
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74LCX74M Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
7ns @ 3.3V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tube
Voltage - Supply
2V ~ 3.6V
Part Status
Obsolete
Current - Quiescent (Iq)
10 µA
Function
Set(Preset) and Reset
Input Capacitance
7 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Clock Frequency
150 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC74ADRochester Electronics, LLC71.8992156-SN74LVC74AD-ND0,56060 €Direct
74LVC74AD,118Nexperia USA Inc.7.7511727-3109-1-ND0,24000 €Similar
SN74LVC74ADRTexas Instruments1.072296-1240-1-ND0,39000 €Similar
SN74LVC74ADTTexas Instruments11.826296-31922-1-ND0,92000 €Similar
SN74LVC74AMDREPTexas Instruments294296-24246-1-ND1,89000 €Similar
Obsolete
Marketplace Stock: 43.880 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

43.880In Stock
Ships from Flip Electronics