
SN74LVC74AMDREP | |
|---|---|
DigiKey Part Number | 296-24246-2-ND - Tape & Reel (TR) 296-24246-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74LVC74AMDREP |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC74AMDREP Models |
Category | Max Propagation Delay @ V, Max CL 5.2ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 2V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC74AD,118 | Nexperia USA Inc. | 7.751 | 1727-3109-1-ND | 0,24000 € | Similar |
| MC74LCX74DG | onsemi | 1.187 | MC74LCX74DGOS-ND | 0,23127 € | Similar |
| MC74LCX74DR2G | onsemi | 4.296 | MC74LCX74DR2GOSCT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,40300 € | 14,03 € |
| 25 | 1,28000 € | 32,00 € |
| 100 | 1,14460 € | 114,46 € |
| 250 | 1,08000 € | 270,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,08580 € | 2.714,50 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

