
SN74LVC74ADR | |
|---|---|
DigiKey Part Number | 296-1240-2-ND - Tape & Reel (TR) 296-1240-1-ND - Cut Tape (CT) 296-1240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC74ADR |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC74ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 5.2ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,21640 € | 5,41 € |
| 100 | 0,18740 € | 18,74 € |
| 250 | 0,17348 € | 43,37 € |
| 500 | 0,16508 € | 82,54 € |
| 1.000 | 0,15815 € | 158,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15085 € | 377,13 € |
| 5.000 | 0,14645 € | 732,25 € |
| 7.500 | 0,14425 € | 1.081,88 € |
| 12.500 | 0,14180 € | 1.772,50 € |
| 17.500 | 0,14038 € | 2.456,65 € |
| 25.000 | 0,13900 € | 3.475,00 € |
| 62.500 | 0,13605 € | 8.503,12 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |






