Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LCX652MTC | |
|---|---|
DigiKey Part Number | 74LCX652MTC-ND |
Manufacturer | |
Manufacturer Product Number | 74LCX652MTC |
Description | IC TXRX 2V/3.6V 24-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX652MTC Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 24-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX543MTCX | onsemi | 4.597 | 74LCX543MTCXCT-ND | 0,95000 € | Parametric Equivalent |
| 74LCX543MTC | Rochester Electronics, LLC | 4.638 | 2156-74LCX543MTC-ND | 0,77960 € | Parametric Equivalent |
| 74LCX543MTCX | Rochester Electronics, LLC | 4.157 | 2156-74LCX543MTCX-ND | 0,68536 € | Parametric Equivalent |
| 74LCX652MTC | Rochester Electronics, LLC | 12.200 | 2156-74LCX652MTC-OS-ND | 1,40497 € | Parametric Equivalent |
| 74LCX652MTC | Rochester Electronics, LLC | 2.572 | 2156-74LCX652MTC-ND | 1,40497 € | Parametric Equivalent |




