Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LCX374MTC | |
|---|---|
DigiKey Part Number | 74LCX374MTCFS-ND |
Manufacturer | |
Manufacturer Product Number | 74LCX374MTC |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
EDA/CAD Models | 74LCX374MTC Models |
Category | Max Propagation Delay @ V, Max CL 8.5ns @ 3.3V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 2V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 7 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX374DTR2G | onsemi | 1.162 | 488-MC74LCX374DTR2GCT-ND | 0,71000 € | Direct |
| 74LVC374AT20-13 | Diodes Incorporated | 2.500 | 31-74LVC374AT20-13CT-ND | 0,37000 € | Direct |
| CLVC374AQPWRG4Q1 | Texas Instruments | 8.750 | 296-CLVC374AQPWRG4Q1CT-ND | 1,19000 € | Upgrade |
| SN74LVC374AQPWREP | Texas Instruments | 0 | 296-22368-2-ND | 1,26697 € | Upgrade |
| 74LVC374APW,118 | Nexperia USA Inc. | 2.296 | 1727-4034-1-ND | 0,32000 € | Similar |







