
SN74LVC374APW | |
|---|---|
DigiKey Part Number | 296-26627-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC374APW |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC374APW Models |
Category | Max Propagation Delay @ V, Max CL 7ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC374AT20-13 | Diodes Incorporated | 2.500 | 31-74LVC374AT20-13CT-ND | 4,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73700 € | 7,37 € |
| 70 | 0,60600 € | 42,42 € |
| 140 | 0,57414 € | 80,38 € |
| 280 | 0,54804 € | 153,45 € |
| 560 | 0,52652 € | 294,85 € |
| 1.050 | 0,51030 € | 535,81 € |
| 2.520 | 0,49201 € | 1.239,87 € |
| 5.040 | 0,48039 € | 2.421,17 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

