Parametric Equivalent
Similar
Similar
Similar
Similar

SN74LVC374AQPWREP | |
|---|---|
DigiKey Part Number | 296-22368-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC374AQPWREP |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC374AQPWREP Models |
Category | Max Propagation Delay @ V, Max CL 8.5ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLVC374AQPWRG4Q1 | Texas Instruments | 8.750 | 296-CLVC374AQPWRG4Q1CT-ND | 1,30000 € | Parametric Equivalent |
| 74LVC374APW,118 | Nexperia USA Inc. | 2.286 | 1727-4034-1-ND | 0,33000 € | Similar |
| 74LVC374APW-Q100J | Nexperia USA Inc. | 0 | 1727-74LVC374APW-Q100JTR-ND | 0,14064 € | Similar |
| 74LVC374APW/AUJ | NXP USA Inc. | 0 | 74LVC374APW/AUJ-ND | 0,00000 € | Similar |
| MC74LCX374DTR2G | onsemi | 1.162 | 488-MC74LCX374DTR2GCT-ND | 0,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,27710 € | 2.554,20 € |
| Unit Price without VAT: | 1,27710 € |
|---|---|
| Unit Price with VAT: | 1,51975 € |





