Direct
Similar
Similar
Similar
Similar

74LCX112SJX | |
|---|---|
DigiKey Part Number | 74LCX112SJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LCX112SJX |
Description | IC FF JK TYPE DOUBLE 1BIT 16SOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX112SJX Models |
Category | Max Propagation Delay @ V, Max CL 7.5ns @ 3.3V, 50pF |
Manufacturer onsemi | Trigger Type Negative Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 10 µA |
Function Set(Preset) and Reset | Input Capacitance 7 pF |
Type JK Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-SOP |
Number of Bits per Element 1 | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX112MTCX | onsemi | 3.968 | 74LCX112MTCXCT-ND | 0,48000 € | Direct |
| SN74LVC112AD | Rochester Electronics, LLC | 24.341 | 2156-SN74LVC112AD-ND | 0,99000 € | Similar |
| SN74LVC112ADR | Texas Instruments | 127.808 | 296-8449-1-ND | 0,59000 € | Similar |
| SN74LVC112ADT | Texas Instruments | 19.725 | 296-SN74LVC112ADTCT-ND | 0,99000 € | Similar |
| SN74LVC112ANSR | Texas Instruments | 1.995 | 296-29376-1-ND | 0,76000 € | Similar |




