
74LCX112MTCX | |
|---|---|
DigiKey Part Number | 74LCX112MTCXTR-ND - Tape & Reel (TR) 74LCX112MTCXCT-ND - Cut Tape (CT) 74LCX112MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX112MTCX |
Description | IC FF JK TYPE DBL 1-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX112MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 3.3V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 7 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34500 € | 3,45 € |
| 25 | 0,30920 € | 7,73 € |
| 100 | 0,26920 € | 26,92 € |
| 250 | 0,25020 € | 62,55 € |
| 500 | 0,23874 € | 119,37 € |
| 1.000 | 0,23266 € | 232,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21938 € | 548,45 € |
| 5.000 | 0,21338 € | 1.066,90 € |
| 7.500 | 0,21038 € | 1.577,85 € |
| 12.500 | 0,20705 € | 2.588,12 € |
| 17.500 | 0,20511 € | 3.589,42 € |
| 25.000 | 0,20324 € | 5.081,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

