
SN74LVC112ADR | |
|---|---|
DigiKey Part Number | 296-8449-2-ND - Tape & Reel (TR) 296-8449-1-ND - Cut Tape (CT) 296-8449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC112ADR |
Description | IC FF JK TYPE DBL 1-BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC112ADR Models |
Category | Max Propagation Delay @ V, Max CL 5.9ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Negative Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Set(Preset) and Reset | Input Capacitance 4.5 pF |
Type JK Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC112AD | Rochester Electronics, LLC | 24.341 | 2156-SN74LVC112AD-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,37200 € | 9,30 € |
| 100 | 0,32510 € | 32,51 € |
| 250 | 0,30288 € | 75,72 € |
| 500 | 0,28946 € | 144,73 € |
| 1.000 | 0,28478 € | 284,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26676 € | 666,90 € |
| 5.000 | 0,25973 € | 1.298,65 € |
| 7.500 | 0,25621 € | 1.921,58 € |
| 12.500 | 0,25231 € | 3.153,87 € |
| 17.500 | 0,25004 € | 4.375,70 € |
| 25.000 | 0,24784 € | 6.196,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

