Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LCX06SJX | |
|---|---|
DigiKey Part Number | 74LCX06SJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LCX06SJX |
Description | IC INVERTER 6CH 1-INP 14SOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX06SJX Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low -, 24mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.7V ~ 2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 3.7ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOP |
Features Open Drain | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX06MTCX | onsemi | 1.356 | 74LCX06MTCXCT-ND | 0,28000 € | Direct |
| 74LVC06AD,118 | Nexperia USA Inc. | 0 | 1727-3088-1-ND | 0,23000 € | Similar |
| SN74LVC06AD | Rochester Electronics, LLC | 25.908 | 2156-SN74LVC06AD-ND | 0,92000 € | Similar |
| SN74LVC06ADR | Texas Instruments | 69.120 | 296-14905-1-ND | 0,36000 € | Similar |
| SN74LVC06ADT | Texas Instruments | 28.896 | 296-31892-1-ND | 0,92000 € | Similar |





