74LCX06MX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.598
Unit Price: 0,28000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 2.288
Unit Price: 0,28000 €
Datasheet

Direct


Texas Instruments
In Stock: 73.102
Unit Price: 0,36000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 26.650
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 28.896
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.586
Unit Price: 1,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 21.509
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.220
Unit Price: 0,61000 €
Datasheet

Similar


Texas Instruments
In Stock: 31.840
Unit Price: 0,49000 €
Datasheet
Inverter IC 6 Channel Open Drain 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX06MX

DigiKey Part Number
74LCX06MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX06MX
Description
IC INVERTER 6CH 1-INP 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LCX06MX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Open Drain
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
-, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.7ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types