74LCX06M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 26.650
Unit Price: 0,84000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 72.942
Unit Price: 0,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 28.896
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.586
Unit Price: 1,77000 €
Datasheet

Similar


Texas Instruments
In Stock: 21.509
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.220
Unit Price: 0,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 31.840
Unit Price: 0,48000 €
Datasheet
Inverter IC 6 Channel Open Drain 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX06M

DigiKey Part Number
74LCX06MFS-ND
Manufacturer
Manufacturer Product Number
74LCX06M
Description
IC INVERTER 6CH 1-INP 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
-, 24mA
Series
Input Logic Level - Low
0.7V ~ 0.8V
Packaging
Tube
Input Logic Level - High
1.7V ~ 2V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
3.7ns @ 3.3V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SOIC
Features
Open Drain
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC06ADRochester Electronics, LLC26.6502156-SN74LVC06AD-ND0,84000 €Direct
74LVC06AD,118Nexperia USA Inc.01727-3088-1-ND0,23000 €Similar
SN74LVC06ADRTexas Instruments72.942296-14905-1-ND0,36000 €Similar
SN74LVC06ADTTexas Instruments28.896296-31892-1-ND0,84000 €Similar
SN74LVC06AMDREPTexas Instruments3.586296-22327-1-ND1,77000 €Similar
Obsolete
Marketplace Stock: 36.300 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

36.300In Stock
Ships from Flip Electronics