74HC32DR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 14.655
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 4.372
Unit Price: 0,46000 €
Datasheet

Similar


onsemi
In Stock: 8.443
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8
Unit Price: 0,17000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.645
Unit Price: 0,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.301
Unit Price: 0,80000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.770
Unit Price: 0,68847 €
Datasheet

Similar


Texas Instruments
In Stock: 17.962
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.535
Unit Price: 0,68847 €
Datasheet

Similar


Texas Instruments
In Stock: 3.567
Unit Price: 0,53000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1.986
Unit Price: 0,45000 €
Datasheet
OR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC32DR2G

DigiKey Part Number
74HC32DR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC32DR2G
Description
IC GATE OR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74HC32DR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 82.679 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

82.679In Stock
Ships from Rochester Electronics, LLC