
74F08SJX | |
|---|---|
DigiKey Part Number | 74F08SJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74F08SJX |
Description | IC GATE AND 4CH 2-INP 14SOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74F08SJX Models |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 5.6ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOP |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F08D | Rochester Electronics, LLC | 27.064 | 2156-SN74F08D-ND | 1,10000 € | Similar |
| SN74F08DR | Texas Instruments | 2.771 | 296-1178-1-ND | 0,59000 € | Similar |
| SN74F08NSR | Texas Instruments | 17.859 | 296-28873-1-ND | 0,71000 € | Parametric Equivalent |



