
SN74F08DR | |
|---|---|
DigiKey Part Number | 296-1178-2-ND - Tape & Reel (TR) 296-1178-1-ND - Cut Tape (CT) 296-1178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F08DR |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F08DR Models |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,37480 € | 9,37 € |
| 100 | 0,32770 € | 32,77 € |
| 250 | 0,30528 € | 76,32 € |
| 500 | 0,29178 € | 145,89 € |
| 1.000 | 0,28705 € | 287,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26890 € | 672,25 € |
| 5.000 | 0,26181 € | 1.309,05 € |
| 7.500 | 0,25826 € | 1.936,95 € |
| 12.500 | 0,25433 € | 3.179,12 € |
| 17.500 | 0,25204 € | 4.410,70 € |
| 25.000 | 0,24983 € | 6.245,75 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |



