
SN74F08NSR | |
|---|---|
DigiKey Part Number | 296-28873-2-ND - Tape & Reel (TR) 296-28873-1-ND - Cut Tape (CT) 296-28873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F08NSR |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74F08NSR Models |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51200 € | 5,12 € |
| 25 | 0,46080 € | 11,52 € |
| 100 | 0,40450 € | 40,45 € |
| 250 | 0,37772 € | 94,43 € |
| 500 | 0,36158 € | 180,79 € |
| 1.000 | 0,35915 € | 359,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33731 € | 674,62 € |
| 4.000 | 0,32829 € | 1.313,16 € |
| 6.000 | 0,32377 € | 1.942,62 € |
| 10.000 | 0,31877 € | 3.187,70 € |
| 14.000 | 0,31584 € | 4.421,76 € |
| 20.000 | 0,31303 € | 6.260,60 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

