
74ALVC16245MTDX | |
|---|---|
DigiKey Part Number | 74ALVC16245MTDXFSTR-ND - Tape & Reel (TR) 74ALVC16245MTDXFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74ALVC16245MTDX |
Description | IC TXRX 1.65V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVC16245MTDX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC16245DGG,118 | Nexperia USA Inc. | 1.095 | 1727-4059-1-ND | 1,05000 € | Similar |
| 74ALVC16245PAG | Renesas Electronics Corporation | 171 | 74ALVC16245PAG-ND | 2,62000 € | Similar |
| 74ALVCH16245DGG,11 | Nexperia USA Inc. | 0 | 1727-8377-1-ND | 0,93000 € | Similar |
| SN74ALVCH16245DGVR | Texas Instruments | 0 | 296-5191-1-ND | 1,41000 € | Similar |
| SN74ALVCH16245DL | Rochester Electronics, LLC | 1.279 | 2156-SN74ALVCH16245DL-ND | 1,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,90800 € | 19,08 € |
| 25 | 1,74760 € | 43,69 € |
| 100 | 1,57120 € | 157,12 € |
| 250 | 1,48712 € | 371,78 € |
| 500 | 1,43640 € | 718,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,24651 € | 1.246,51 € |
| 2.000 | 1,23023 € | 2.460,46 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

