Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74ALVC162245TX | |
|---|---|
DigiKey Part Number | 74ALVC162245TX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ALVC162245TX |
Description | IC TXRX 1.65V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVC162245TX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 12mA, 12mA; 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC16245DGG,118 | Nexperia USA Inc. | 1.101 | 1727-4059-1-ND | 1,05000 € | Similar |
| 74ALVC16245PAG | Renesas Electronics Corporation | 171 | 74ALVC16245PAG-ND | 2,62000 € | Similar |
| 74ALVCH16245DGG,11 | Nexperia USA Inc. | 0 | 1727-8377-1-ND | 0,93000 € | Similar |
| SN74ALVCH16245DGGR | Texas Instruments | 1.068 | 296-5190-1-ND | 1,41000 € | Similar |
| SN74ALVCH16245DGVR | Texas Instruments | 0 | 296-5191-1-ND | 1,41000 € | Similar |






