Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

74ACTQ245MSA | |
|---|---|
DigiKey Part Number | 74ACTQ245MSA-ND |
Manufacturer | |
Manufacturer Product Number | 74ACTQ245MSA |
Description | IC TXRX 4.5V/5.5V 20-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACTQ245MSA Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT245DTG | onsemi | 140 | MC74ACT245DTG-ND | 0,69000 € | Similar |
| CD74ACT245SM96 | Texas Instruments | 0 | 296-43019-1-ND | 0,88000 € | Similar |
| SN74ACT245PW | Texas Instruments | 3.675 | 296-26383-5-ND | 0,95000 € | Similar |
| SN74ACT245PWR | Texas Instruments | 1.660 | 296-1073-1-ND | 1,05000 € | Similar |
| TC74ACT245FTEL | Toshiba Semiconductor and Storage | 1.989 | TC74ACT245FTELCT-ND | 0,46000 € | Similar |





