Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74ACTQ16543MTDX | |
|---|---|
DigiKey Part Number | 74ACTQ16543MTDX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACTQ16543MTDX |
Description | IC TXRX 4.5V/5.5V 56-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACTQ16543MTDX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 56-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT16543DL | Rochester Electronics, LLC | 3.914 | 2156-74ACT16543DL-ND | 2,31306 € | Similar |
| 74ACT16543DLR | Texas Instruments | 37.205 | 296-1009-2-ND | 1,59348 € | Similar |
| 74ACT16543DGG | Rochester Electronics, LLC | 238 | 2156-74ACT16543DGG-ND | 4,14645 € | Parametric Equivalent |
| 74ACT16543DGGR | Texas Instruments | 4.043 | 296-43007-1-ND | 1,96000 € | Parametric Equivalent |
| 74FCT162543CTPACT | Rochester Electronics, LLC | 4 | 2156-74FCT162543CTPACT-ND | 64,25250 € | Parametric Equivalent |





