MFR Recommended

74FCT162646CTPACT | |
|---|---|
DigiKey Part Number | 74FCT162646CTPACT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74FCT162646CTPACT |
Description | IC TXRX 4.5V/5.5V 56-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74FCT162646CTPACT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 56-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC16646ADGGR | Texas Instruments | 41.699 | 296-15561-2-ND | 1,48207 € | MFR Recommended |


