Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74ACT16543DGGR | |
|---|---|
DigiKey Part Number | 296-43007-2-ND - Tape & Reel (TR) 296-43007-1-ND - Cut Tape (CT) 296-43007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT16543DGGR |
Description | IC TXRX 4.5V/5.5V 56-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT16543DGGR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 56-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT16543DGG | Rochester Electronics, LLC | 238 | 2156-74ACT16543DGG-ND | 4,14645 € | Parametric Equivalent |
| 74FCT162543CTPACT | Rochester Electronics, LLC | 4 | 2156-74FCT162543CTPACT-ND | 64,25250 € | Parametric Equivalent |
| 74FCT162646CTPACT | Rochester Electronics, LLC | 5.876 | 2156-74FCT162646CTPACT-ND | 3,24684 € | Parametric Equivalent |
| CD74FCT162543ATMT | Rochester Electronics, LLC | 1.000 | 2156-CD74FCT162543ATMT-ND | 2,87000 € | Parametric Equivalent |
| CD74FCT162543CTMT | Rochester Electronics, LLC | 885 | 2156-CD74FCT162543CTMT-ND | 2,48447 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,78768 € | 3.575,36 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |



