74ACT241MTC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,81000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 4.008
Unit Price: 0,70000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.470
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.848
Unit Price: 0,70000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.000
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 48.500
Unit Price: 0,19704 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6.550
Unit Price: 0,67000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 10.790
Unit Price: 0,75000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 52.203
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11.667
Unit Price: 0,82000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 880
Unit Price: 1,07945 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9.375
Unit Price: 0,94000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
20-TSSOP

74ACT241MTC

DigiKey Part Number
74ACT241MTC-ND
Manufacturer
Manufacturer Product Number
74ACT241MTC
Description
IC BUFF 4.5V/5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74ACT241MTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74ACT244MTConsemi074ACT244MTC-ND0,81000 €Parametric Equivalent
74ACT244MTCXonsemi4.00874ACT244MTCXCT-ND0,70000 €Parametric Equivalent
MC74ACT241DTR2Gonsemi2.470MC74ACT241DTR2GOSCT-ND0,59000 €Parametric Equivalent
MC74ACT244DTR2Gonsemi1.848MC74ACT244DTR2GOSCT-ND0,70000 €Parametric Equivalent
SN74ACT241DBRTexas Instruments8.000296-4381-1-ND0,55000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes