Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74ACQ240SCX | |
|---|---|
DigiKey Part Number | 74ACQ240SCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACQ240SCX |
Description | IC BUFF 2V/6V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACQ240SCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AC240SCX | onsemi | 1.153 | 488-74AC240SCXCT-ND | 0,85000 € | Parametric Equivalent |
| MC74AC240DWR2G | onsemi | 33.208 | MC74AC240DWR2GOSCT-ND | 0,66000 € | Parametric Equivalent |
| CD74AC240M | Texas Instruments | 516 | 296-4240-5-ND | 1,25000 € | Similar |
| CD74AC240M96 | Texas Instruments | 18.000 | 296-28470-1-ND | 0,67000 € | Similar |
| SN74AC240NSR | Texas Instruments | 34.473 | 296-28893-1-ND | 1,01000 € | Similar |






