
SN74AC240NSR | |
|---|---|
DigiKey Part Number | 296-28893-2-ND - Tape & Reel (TR) 296-28893-1-ND - Cut Tape (CT) 296-28893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC240NSR |
Description | IC BUFFER INVERTING 6V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC240NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,67500 € | 6,75 € |
| 25 | 0,60960 € | 15,24 € |
| 100 | 0,53800 € | 53,80 € |
| 250 | 0,50384 € | 125,96 € |
| 500 | 0,48586 € | 242,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45231 € | 904,62 € |
| 4.000 | 0,44082 € | 1.763,28 € |
| 6.000 | 0,43506 € | 2.610,36 € |
| 10.000 | 0,42869 € | 4.286,90 € |
| 14.000 | 0,42496 € | 5.949,44 € |
| 20.000 | 0,42138 € | 8.427,60 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

