
74AC240SCX | |
|---|---|
DigiKey Part Number | 488-74AC240SCXTR-ND - Tape & Reel (TR) 488-74AC240SCXCT-ND - Cut Tape (CT) 488-74AC240SCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC240SCX |
Description | IC BUFF 2V/6V 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74AC240SCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61100 € | 6,11 € |
| 25 | 0,55120 € | 13,78 € |
| 100 | 0,48530 € | 48,53 € |
| 250 | 0,45400 € | 113,50 € |
| 500 | 0,43570 € | 217,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41962 € | 419,62 € |
| 2.000 | 0,40684 € | 813,68 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

