74AC86SJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 272
Unit Price: 1,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.276
Unit Price: 0,59000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 34.942
Unit Price: 0,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 55.105
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11.717
Unit Price: 0,55000 €
Datasheet
XOR (Exclusive OR) IC 4 Channel 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC86SJ

DigiKey Part Number
74AC86SJ-ND
Manufacturer
Manufacturer Product Number
74AC86SJ
Description
IC GATE XOR 4CH 2-INP 14SOP
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
74AC86SJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.9V ~ 1.65V
Series
Input Logic Level - High
2.1V ~ 3.85V
Packaging
Tube
Max Propagation Delay @ V, Max CL
8.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOP
Number of Inputs
2
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74AC86MTexas Instruments272296-32975-5-ND1,05000 €Similar
CD74AC86M96Texas Instruments10.276296-28574-1-ND0,59000 €Similar
SN74AC86DRochester Electronics, LLC34.9422156-SN74AC86D-ND0,83000 €Similar
SN74AC86DRTexas Instruments55.105296-26377-1-ND0,38000 €Similar
SN74AC86NSRTexas Instruments11.717296-29992-1-ND0,55000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes