
SN74AC86NSR | |
|---|---|
DigiKey Part Number | 296-29992-2-ND - Tape & Reel (TR) 296-29992-1-ND - Cut Tape (CT) 296-29992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC86NSR |
Description | IC GATE XOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC86NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39700 € | 3,97 € |
| 25 | 0,35600 € | 8,90 € |
| 100 | 0,31080 € | 31,08 € |
| 250 | 0,28936 € | 72,34 € |
| 500 | 0,27644 € | 138,22 € |
| 1.000 | 0,26580 € | 265,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25703 € | 514,06 € |
| 4.000 | 0,24982 € | 999,28 € |
| 6.000 | 0,24620 € | 1.477,20 € |
| 10.000 | 0,24220 € | 2.422,00 € |
| 14.000 | 0,23986 € | 3.358,04 € |
| 20.000 | 0,23761 € | 4.752,20 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

