
CD74AC86M | |
|---|---|
DigiKey Part Number | 296-32975-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC86M |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC86M Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.65V |
Series | Input Logic Level - High 1.2V ~ 3.85V |
Packaging Tube | Max Propagation Delay @ V, Max CL 10.8ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC86M96 | Texas Instruments | 10.276 | 296-28574-1-ND | 0,69000 € | Parametric Equivalent |
| 74AC86SCX | onsemi | 393 | 74AC86SCXCT-ND | 0,41000 € | Similar |
| MC74AC86DG | onsemi | 1.634 | MC74AC86DGOS-ND | 0,30164 € | Similar |
| MC74AC86DR2G | onsemi | 1.534 | MC74AC86DR2GOSCT-ND | 0,32000 € | Similar |
| SN74AC86D | Rochester Electronics, LLC | 34.942 | 2156-SN74AC86D-ND | 0,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,76900 € | 7,69 € |
| 50 | 0,65220 € | 32,61 € |
| 100 | 0,61610 € | 61,61 € |
| 250 | 0,57780 € | 144,45 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

