
74AC86SCX | |
|---|---|
DigiKey Part Number | 74AC86SCXTR-ND - Tape & Reel (TR) 74AC86SCXCT-ND - Cut Tape (CT) 74AC86SCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC86SCX |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74AC86SCX Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC86DR2G | onsemi | 1.534 | MC74AC86DR2GOSCT-ND | 0,32000 € | Direct |
| MC74AC86DG | onsemi | 1.634 | MC74AC86DGOS-ND | 0,30164 € | Similar |
| CD74AC86M96 | Texas Instruments | 10.276 | 296-28574-1-ND | 0,69000 € | Direct |
| SN74AC86D | Rochester Electronics, LLC | 34.942 | 2156-SN74AC86D-ND | 0,84000 € | Direct |
| CD74AC86M | Texas Instruments | 271 | 296-32975-5-ND | 1,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,25520 € | 6,38 € |
| 100 | 0,22160 € | 22,16 € |
| 250 | 0,20552 € | 51,38 € |
| 500 | 0,19584 € | 97,92 € |
| 1.000 | 0,18909 € | 189,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11946 € | 298,65 € |
| 5.000 | 0,11584 € | 579,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

