74AC573SJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 2.174
Unit Price: 0,93380 €
Datasheet

Similar


Texas Instruments
In Stock: 135.572
Unit Price: 1,08000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 25.730
Unit Price: 0,75000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 775
Unit Price: 0,76246 €
Datasheet

Similar


Texas Instruments
In Stock: 2.140
Unit Price: 0,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 88
Unit Price: 1,35000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 19.032
Unit Price: 0,84000 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC573SJX

DigiKey Part Number
74AC573SJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AC573SJX
Description
IC D-TYPE TRANSP 8:8 20-SOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOP
Datasheet
 Datasheet
EDA/CAD Models
74AC573SJX Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
8.5ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-SOIC (0.209", 5.30mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74AC573MRochester Electronics, LLC2.1742156-CD74AC573M-ND0,93380 €Similar
CD74AC573M96Texas Instruments135.572296-14483-1-ND1,08000 €Similar
SN74AC573DWRochester Electronics, LLC25.7302156-SN74AC573DW-ND0,75000 €Similar
SN74AC573DWG4Rochester Electronics, LLC7752156-SN74AC573DWG4-ND0,76246 €Similar
SN74AC573DWRTexas Instruments2.140296-1061-1-ND0,93000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes