Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AC244MTCX | onsemi | 14.253 | 74AC244MTCXCT-ND | 0,69000 € | Similar |
| 74AC244SCX | onsemi | 2.031 | 74AC244SCXCT-ND | 0,87000 € | Similar |
| CD74AC244M | Rochester Electronics, LLC | 647 | 2156-CD74AC244M-ND | 0,85671 € | Similar |
| CD74AC244M96 | Texas Instruments | 9.554 | 296-14479-1-ND | 0,90000 € | Similar |
| SN74AC244DW | Rochester Electronics, LLC | 10.657 | 2156-SN74AC244DW-ND | 1,01948 € | Similar |





