Similar
Similar
Similar
Similar
Similar

Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.5V ~ 1.1V |
Packaging Tape & Reel (TR) | Input Logic Level - High 2.2V ~ 3.9V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 6 | Supplier Device Package 14-SOP |
Features Schmitt Trigger | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AC14MTCX | onsemi | 51.390 | 74AC14MTCXCT-ND | 0,46000 € | Similar |
| 74AC14SCX | onsemi | 437 | 74AC14SCXCT-ND | 0,29000 € | Similar |
| CD74AC14M96 | Texas Instruments | 0 | 296-1981-1-ND | 0,48000 € | Similar |
| SN74AC14D | Texas Instruments | 2.322 | 296-4300-5-ND | 0,84000 € | Similar |
| SN74AC14DR | Texas Instruments | 1.834 | 296-4300-1-ND | 0,37000 € | Similar |






